Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,854 In Stock | 1 : ¥23.32000 Cut Tape (CT) 1,000 : ¥12.30518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
42,817 In Stock | 1 : ¥16.92000 Cut Tape (CT) 1,000 : ¥11.26411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 500mA | 500mA | 100 µA | 650 µA | 53dB (1kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,122 In Stock | 1 : ¥23.32000 Cut Tape (CT) 1,000 : ¥12.74196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | 67dB ~ 53dB (1kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,202 In Stock | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥12.74196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
742 In Stock | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥12.74196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.5V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,364 In Stock | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥11.26411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
124 In Stock | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥11.26411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock 10,655 Marketplace | Obsolete | - | Cut Tape (CT) Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 1.1V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock 9,823 Marketplace | Obsolete | - | Cut Tape (CT) Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 0.9V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock 7,963 Marketplace | Obsolete | - | Cut Tape (CT) Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 0.85V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,604 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 0.95V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock 6,961 Marketplace | Obsolete | - | Cut Tape (CT) Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 1.15V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock 61,167 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 0.75V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | 67dB (1kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock 5,658 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 0.8V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock 63,455 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 1.3V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
347 In Stock | 1 : ¥23.32000 Cut Tape (CT) 1,000 : ¥12.30518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.05V | - | 0.4V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥23.32000 Cut Tape (CT) 1,000 : ¥12.30518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.5V @ 500mA | 500mA | 100 µA | 650 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |