PM35S-048-324F | |
---|---|
DigiKey Part Number | 505-PM35S-048-324F-ND |
Manufacturer | |
Manufacturer Product Number | PM35S-048-324F |
Description | PERM MAGNET STEP MTR 3V 2.8NCM |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 14 48.0 Step 750 mA 3VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 3VDC | |
Current Rating (Amps) | 750 mA | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 3.89 / 267.46 | |
Size / Dimension | Round - 1.378" Dia (35.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 1.650" (42.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Coil Resistance | 4 Ohms | |
Features | - | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 0.139 lb (63 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.20000 | ¥158.20 |