KS DMLS31.23-6J6K-D1-M3W3-700-R18-Z

DigiKey Part Number
475-KSDMLS31.23-6J6K-D1-M3W3-700-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KS DMLS31.23-6J6K-D1-M3W3-700-R18-Z
Description
67000
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color SYNIOS® P2720 Red 632nm 1108 (2720 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
632nm
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.43V
Lumens/Watt @ Current - Test
29 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
70lm (50lm ~ 90lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Supplier Device Package
1108
Size / Dimension
0.108" L x 0.079" W (2.75mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.58577¥14,343.08
6,000¥3.50490¥21,029.40
10,000¥3.42402¥34,240.20