GT JTLPS1.13-KKLN-25-1-150-R33 | |
---|---|
DigiKey Part Number | 475-GTJTLPS1.13-KKLN-25-1-150-R33TR-ND - Tape & Reel (TR) 475-GTJTLPS1.13-KKLN-25-1-150-R33CT-ND - Cut Tape (CT) 475-GTJTLPS1.13-KKLN-25-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT JTLPS1.13-KKLN-25-1-150-R33 |
Description | DURIS E 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® E 2835 Green 525nm (517nm ~ 537nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (517nm ~ 537nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 178 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 80lm (64lm ~ 96lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thermal Resistance of Package | 49°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.45700 | ¥24.57 |
100 | ¥1.63900 | ¥163.90 |
500 | ¥1.13338 | ¥566.69 |
1,000 | ¥0.94449 | ¥944.49 |
2,000 | ¥0.85004 | ¥1,700.08 |
5,000 | ¥0.80282 | ¥4,014.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.73197 | ¥7,319.70 |
30,000 | ¥0.68475 | ¥20,542.50 |
50,000 | ¥0.62808 | ¥31,404.00 |
100,000 | ¥0.60211 | ¥60,211.00 |