GR CS8PM1.23-KQKS-1-0-350-R18 | |
---|---|
DigiKey Part Number | 475-GRCS8PM1.23-KQKS-1-0-350-R18TR-ND - Tape & Reel (TR) 475-GRCS8PM1.23-KQKS-1-0-350-R18CT-ND - Cut Tape (CT) 475-GRCS8PM1.23-KQKS-1-0-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR CS8PM1.23-KQKS-1-0-350-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Red 626nm (620nm ~ 632nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 626nm (620nm ~ 632nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 41 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 87lm (76.3lm ~ 97lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.31mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥11.17900 | ¥111.79 |
100 | ¥8.01830 | ¥801.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.01322 | ¥4,207.93 |
1,200 | ¥6.02701 | ¥7,232.41 |
3,000 | ¥5.69825 | ¥17,094.75 |
6,000 | ¥5.56675 | ¥33,400.50 |
15,000 | ¥5.47909 | ¥82,186.35 |