AB-AU-666600-MMFM00-Q001

DigiKey Part Number
1754-AB-AU-666600-MMFM00-Q001-ND
Manufacturer
Manufacturer Product Number
AB-AU-666600-MMFM00-Q001
Description
ACC, XLOK, A-2A, MULTI-PORT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 6/6 (3) Female Sockets/Male Pins (3) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins (3)
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
6
Number of Positions (Convert To)
6 (3)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Primary Material
-
Housing Material
-
Housing Color
-
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
2A
Voltage Rating
300V
Operating Temperature
-20°C ~ 85°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥238.15800¥2,381.58