QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

M2430841Z

DigiKey Part Number
623-M2430841Z-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
M2430841Z
Description
CONN D-SUB PLUG 9P PNL MT CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.15000¥128.15
10¥98.53100¥985.31
25¥89.09600¥2,227.40
40¥84.70375¥3,388.15
80¥78.73225¥6,298.58
230¥70.69174¥16,259.10
440¥66.32370¥29,182.43
945¥61.67610¥58,283.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.