TFT25013 NA005

DigiKey Part Number
TFT25013NA005-ND
Manufacturer
Manufacturer Product Number
TFT25013 NA005
Description
TUBING 0.072" ID PTFE 100' NAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.072" (1.83mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.072" (1.83mm)
Diameter - Outside
0.114" (2.90mm)
Material
Polytetrafluoroethylene (PTFE)
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.016" (0.40mm)
Operating Temperature
-75°C ~ 260°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Oil Resistant
Environment Protection
Corrosion Resistant
Features
Chemical Resistant
Material Flammability Rating
UL94 V-0
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,861.83000¥2,861.83
2¥2,632.02000¥5,264.04
3¥2,506.23667¥7,518.71
5¥2,356.32800¥11,781.64
7¥2,262.53286¥15,837.73
10¥2,167.16100¥21,671.61
25¥1,977.81600¥49,445.40
Manufacturers Standard Package