AOZ2223QI

DigiKey Part Number
785-AOZ2223QITR-ND - Tape & Reel (TR)
785-AOZ2223QICT-ND - Cut Tape (CT)
785-AOZ2223QIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2223QI
Description
IC REG BUCK ADJ 8A 23QFNB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 23-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
23-QFNB (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.49000¥20.49
10¥18.43100¥184.31
25¥17.38680¥434.67
100¥14.81420¥1,481.42
250¥13.90968¥3,477.42
500¥12.17102¥6,085.51
1,000¥10.08448¥10,084.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.38903¥28,167.09
6,000¥9.04130¥54,247.80
Manufacturers Standard Package