UNO-247-J1N1AE | |
---|---|
DigiKey Part Number | 2084-UNO-247-J1N1AE-ND |
Manufacturer | |
Manufacturer Product Number | UNO-247-J1N1AE |
Description | SBC 1.5GHZ 1 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 1 Core 8GB/0GB RAM Intel Celeron J3455 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Celeron J3455 | |
Speed | 1.5GHz | |
Number of Cores | 1 | |
Power (Watts) | 31W | |
Cooling Type | - | |
Size / Dimension | 7.870" x 5.510" (199.89mm x 139.95mm) | |
Form Factor | Regular Size | |
Expansion Site/Bus | M.2, mPCIe, SIM | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | 2.5" HDD SATA, mSATA | |
Video Outputs | DVI, HDMI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2), USB 3.0 (2) | |
RS-232 (422, 485) | 6 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,991.56000 | ¥4,991.56 |