NSL-33-007 | |
---|---|
DigiKey Part Number | NSL-33-007-ND |
Manufacturer | |
Manufacturer Product Number | NSL-33-007 |
Description | OPTOISO 2KV PHOTOCELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photocell Optocoupler 2000Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Photocell Optocoupler | |
Number of Channels | 1 | |
Voltage - Isolation | 2000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Current - Output / Channel | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | 1.2ms, 2.1ms | |
Voltage - Forward (Vf) (Typ) | 2.1 V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Supply | 100V (Max) | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Axial - 5 Leads | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.23000 | ¥62.23 |
10 | ¥44.32500 | ¥443.25 |
100 | ¥35.10410 | ¥3,510.41 |
500 | ¥31.45960 | ¥15,729.80 |
1,000 | ¥30.33855 | ¥30,338.55 |
2,000 | ¥29.43546 | ¥58,870.92 |