Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 1A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.28900 | ¥2.89 |
25 | ¥0.26200 | ¥6.55 |
50 | ¥0.24140 | ¥12.07 |
100 | ¥0.22270 | ¥22.27 |
250 | ¥0.20028 | ¥50.07 |
500 | ¥0.18464 | ¥92.32 |
1,000 | ¥0.17045 | ¥170.45 |
2,500 | ¥0.15360 | ¥384.00 |