RT09Q16G20NN

DigiKey Part Number
RT09Q16G20NN-ND
Manufacturer
3M Healthcare
Manufacturer Product Number
RT09Q16G20NN
Description
MICRO-KLEAN RT SERIES FILTER CAR
Customer Reference
Detailed Description
Industrial Filter Cartridge 75µm (Nominal)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M Healthcare
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Filter Cartridge
Applications
Industrial
Particle Size
75µm (Nominal)
Flow Rate
-
Pressure Range
24.656PSI ~ 59.466PSI
Inlet/Outlet Size
-
Height
9.750" (247.65mm)
Diameter
2.598" (66.00mm)
Operating Temperature
60°C - Max
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.22000¥53.22
10¥48.60100¥486.01
100¥41.08130¥4,108.13
1,000¥37.89885¥37,898.85
Manufacturers Standard Package