Triad WS Power Supply Video - Updated for Level VI
The WS Series Wall Mount Plug-In Power Supplies meet or exceed U.S. EISA 2007 and European CEC 2005/32/EC standards, consuming 25 percent less power than previous generation power supplies. Their clean compact surface mount construction also reduces their package size by 50 percent and their weight by 70 percent. The WS Series Wall Mount Plug-In Power Supplies are available in a wide power range from 6.75 to 36 W. The input range is 100 to 240 Vac, 50-60 Hz, and output voltages are 4.5 to 24 Volts. And introducing WSX Series 24W with interchangeable input plugs.
Triad WS Power Supply Video - Updated for Level VI
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
WSU045-2000 | AC/DC WALL MOUNT ADAPTER 4.5V 9W | 19 - 立即发货 674 - 厂方库存 | $66.50 | 查看详情 | ||
WSU045-2000-R | AC/DC WALL MOUNT ADAPTER 4.5V 9W | 0 - 立即发货 523 - 厂方库存 | $66.50 | 查看详情 | ||
WSU050-2000 | AC/DC WALL MOUNT ADAPTER 5V 10W | 924 - 立即发货 774 - 厂方库存 | $57.30 | 查看详情 | ||
WSU050-2000-R | AC/DC WALL MOUNT ADAPTER 5V 10W | 97 - 立即发货 386 - 厂方库存 | $66.50 | 查看详情 | ||
WSU050-3000 | AC/DC WALL MOUNT ADAPTER 5V 15W | 319 - 立即发货 1105 - 厂方库存 | $86.20 | 查看详情 | ||
WSU050-3000-R | AC/DC WALL MOUNT ADAPTER 5V 15W | 15 - 立即发货 480 - 厂方库存 | $86.20 | 查看详情 | ||
WSU060-4000 | AC/DC WALL MNT ADAPTER 5.9V 24W | 291 - 立即发货 703 - 厂方库存 | $108.42 | 查看详情 | ||
WSU060-4000-R | AC/DC WALL MNT ADAPTER 5.9V 24W | 13 - 立即发货 628 - 厂方库存 | $108.42 | 查看详情 | ||
WSU075-3200 | AC/DC WALL MNT ADAPTER 7.5V 24W | 22 - 立即发货 221 - 厂方库存 | $108.42 | 查看详情 | ||
WSU075-3200-R | AC/DC WALL MNT ADAPTER 7.5V 24W | 0 - 立即发货 792 - 厂方库存 | $99.63 | 查看详情 | ||
WSU120-1500 | AC/DC WALL MOUNT ADAPTER 12V 18W | 2337 - 立即发货 | $86.20 | 查看详情 | ||
WSU120-1500-R | AC/DC WALL MOUNT ADAPTER 12V 18W | 134 - 立即发货 633 - 厂方库存 | $86.20 | 查看详情 | ||
WSU135-0880 | AC/DC WALL MNT ADAPTER 13.5V 12W | 26 - 立即发货 626 - 厂方库存 | $66.50 | 查看详情 | ||
WSU135-0880-R | AC/DC WALL MNT ADAPTER 13.5V 12W | 0 - 立即发货 424 - 厂方库存 | $61.51 | 查看详情 | ||
WSU135-1770 | AC/DC WALL MNT ADAPTER 13.5V 24W | 0 - 立即发货 710 - 厂方库存 | $99.63 | 查看详情 | ||
WSU135-1770-R | AC/DC WALL MNT ADAPTER 13.5V 24W | 0 - 立即发货 283 - 厂方库存 | $99.63 | 查看详情 | ||
WSU150-0800 | AC/DC WALL MOUNT ADAPTER 15V 12W | 269 - 立即发货 1727 - 厂方库存 | $66.50 | 查看详情 | ||
WSU150-0800-R | AC/DC WALL MOUNT ADAPTER 15V 12W | 10 - 立即发货 127 - 厂方库存 | $66.50 | 查看详情 | ||
WSU150-1600 | AC/DC WALL MOUNT ADAPTER 15V 24W | 96 - 立即发货 825 - 厂方库存 | $88.31 | 查看详情 | ||
WSU150-1600-R | AC/DC WALL MOUNT ADAPTER 15V 24W | 110 - 立即发货 90 - 厂方库存 | $99.22 | 查看详情 |