if (Model.NotificationsEnabled) { }
VideoLibrary
Texas Instruments LMZM33606 Power Module | Digi-Key Daily
LMZM33606 power module from Texas Instruments is an easy-to-use integrated power solution that combines a 6 A DC/DC converter with power MOSFETs, a shielded inductor, and passives in a low-profile package.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Texas Instruments LMZM33606 Power Module | DigiKey Daily

      Texas Instruments presents their LMZM33606 6-amp power module. This easy-to-use integrated power solution combines a 6-amp DC-to-DC converter with power MOSFETs, a shielded inductor, and passive components all in a low-profile package. This versatile power solution requires as few as four external components and eliminates the loop compensation and inductor part selection from the design process. This 16-millimeter by 10-millimeter by 4-millimeter, 41-pin, QFN package allows for easy soldering onto a PCB, allowing for a compact, low-profile point-of-load power solution. This power module supports 5-volt, 12-volt, 24-volt, and 28-volt input rails, and has an output voltage range from 1 volt to 20 volts. Other features include power good output, adjustable soft start, programmable UVLO, over-current and over-temperature protection, and more.

      3/7/2019 5:07:43 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      DC DC CONVERTER 1-20VLMZM33606RLXRDC DC CONVERTER 1-20V907 - 立即发货
      1 : ¥129.18
      剪切带(CT)
      500 : ¥82.50
      卷带(TR)
      1 : ¥129.18
      Digi-Reel® 得捷定制卷带
      查看详情
      EVAL BOARD FOR LMZM33606LMZM33606EVMEVAL BOARD FOR LMZM3360632 - 立即发货
      1 : ¥506.53
      散装
      查看详情