VideoLibrary
Pycom LOPY4 | Digi-Key Daily
Pycom's LoPy4 is a compact quadruple network MicroPython-enabled development board for LoRa, Sigfox, WiFi, and Bluetooth.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Pycom LOPY4 | DigiKey Daily

      Pycom's LoPy4 is a compact quadruple network MicroPython-enabled development board for LoRa, Sigfox, WiFi, and Bluetooth. It’s the perfect enterprise-grade IoT platform for your connected Things. With the latest Espressif ESP32 chipset, the LoPy4 offers a perfect combination of power, friendliness, and flexibility. It has a variety of interfaces, including two channels each of UART and I2C, a SPI bus, 8-channels of analog, and up to 24-channels of GPIO. For power, it accepts input voltages ranging from 3.3 volts to 5 volts, and can output 3.3 volts at up to 400 milliamps. It has a small form-factor of 55 millimeters by 20 millimeters by 3.5 millimeters, and has an operating temperature range from minus 40 degrees Celsius to 85 degrees Celsius.

      6/8/2018 1:17:39 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      LOPY4 IOT DEV BOARDLOPY4LOPY4 IOT DEV BOARD0 - 立即发货See Page for Pricing查看详情