VideoLibrary
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      1A LED Driver EVB | Strata

      The Strata Enabled NCL30160 1A LED Driver EVB offers features such as a VIN Range of 6.3V to 40V, Integrated 1A/50mΩ MOSFET, Shorted LED and Thermal Shutdown Protection, Up to 1.4 MHz Switching Frequency and Adjustable LED Current.

      1/28/2021 4:02:24 PM
      Parts are not available