VideoLibrary
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Molex IP67 Waterproof Micro USB Connectors | DigiKey Daily

      Molex's IP67 rated waterproof micro-USB connectors provide protection and reduce shell wear and tear in applications that may be exposed to liquids. These connectors are available in a variety of mounting styles including: right angle, top mount, and SMT with through hole mounting tabs. The IP67 micro-USB connectors also offers smooth mating even beyond 10,000 durability cycles. IP67 rated waterproof micro-USB connectors from Molex are available at DigiKey today. http://www.digikey.com/en/product-highlight/m/molex/micro-usb-waterproof-connectors

      3/21/2016 1:02:44 PM

      Molex IP67 Waterproof Micro USB Connectors DigiKey Daily

      图片制造商零件编号描述可供货数量价格查看详情
      CONN RCPT USB2.0 MICRO B SMD R/A1054431101CONN RCPT USB2.0 MICRO B SMD R/A0 - 立即发货
      1 : ¥30.10
      剪切带(CT)
      3500 : ¥16.25
      卷带(TR)
      1 : ¥30.10
      Digi-Reel® 得捷定制卷带
      查看详情