if (Model.NotificationsEnabled) { }
VideoLibrary
Analog Devices IO-Link Transceivers | Digi-Key Daily
IO-Link from Analog Devices is a 3-wire industrial communications standard designed for linking sensors and actuators into control networks.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Analog Devices IO-Link Transceivers | DigiKey Daily

      Analog Devices IO-Link transceivers implement the 3-wire IO-Link industrial communication standard that links sensors and actuators with control networks. The MAX14819 is a low-power, dual-channel IO-Link master transceiver that can operate with external UARTs or use integrated framers. The transceiver also integrate autonomous cycle timers that relieve MCUs of timing critical tasks. The MAX14827 is a low-power, dual driver, IO-Link device transceiver with a control interface that can be used with sensors requiring pin control logic or a SPI interface. Both the MAX14819 and MAX14827 have integrated protection features for robust operation, including 65 V absolute max ratings for TVS flexibility, reverse polarity protection, and glitch filters.

      9/18/2017 6:13:33 PM