if (Model.NotificationsEnabled) { }
VideoLibrary
LTC2947 Power and Energy Monitor | Digi-Key Daily
The LTC2947 is a high-precision power and energy monitor designed for many kinds of applications.
Video Player is loading.
Current Time 0:00
Duration 1:17
Loaded: 12.88%
Stream Type LIVE
Remaining Time 1:17
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected
  • en (Main), selected

LTC2947 Power and Energy Monitor | DigiKey Daily

The LTC2947 is a high-precision power and energy monitor with an integrated sense resistor supporting up to ±30 A. Three internal No Latency ΔΣ™ ADCs ensure accurate measurement of voltage and current, while high bandwidth analog multiplication of voltage and current provides accurate power measurement in a wide range of applications. An internal 300 µΩ, temperature-compensated sense resistor minimizes efficiency loss and external components. The differential voltage measurement range ranges from -0.3 V to 15.5V, independent of supply voltage. All measured quantities are stored in internal registers accessible via the selectable I2C/SPI interface. Thresholds can be set for each parameter with an optional alert when a threshold is exceeded.

12/8/2016 5:27:32 PM
Parts are not available