Honeywell TruStability™ RSC Series Board-Mount Pressure Sensors | DigiKey Daily
Honeywell Sensing and Productivity Solutions' RSC series is a high-end, high-value addition to existing TruStability™ portfolio. It is a series of piezoresistive silicon pressure sensors offering digital output for reading pressure over the specified full scale pressure span and temperature range. The sensors feature 24-bit digital SPI compatible output and accuracy of ±0.1 % Full Scale Span Best Fit Straight Line. They also have a Total Error Band as low as 0.25% FSS, and they come in a miniature 10 mm x 12.95 package. More cost-effective than premium laboratory grade devices, they are ideal for a wide range of medical or industrial applications. To learn more, visit this product page on digikey.com.