VideoLibrary

Carlo Gavazzi DI and DU Series Current and Voltage Monitoring Relays PIO | DigiKey

Carlo Gavazzi's DI Series Current Monitoring Relays can directly monitor currents up to 100 A through built-in transformers, with higher capacities available via external transformers. These relays feature over-current and under-current monitoring, adjustable set points, hysteresis, and output delay times. The DU Series Voltage Monitoring Relays offer over-voltage and under-voltage monitoring for single-phase AC/DC systems, with measurements ranging from 0.1V to 500V. Both series provide options for SPDT relay outputs, allowing flexibility in various industrial applications. These relays support a wide operating temperature range from -20°C to +60°C, making them suitable for harsh environments.

9/30/2024 2:55:31 PM