VideoLibrary
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Bel Fuse, Inc. Automotive & EV Fuses from Bel | Datasheet Preview

      The Bel Fuse automotive & EV fuses offers a broad range of circuit protection with EV/HEV fuses, SMD chip fuses, SMD brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial-lead PTC resettable fuses. The electrical and hybrid electric vehicle fuses are fast-acting ceramic fuses that cover 240 to 1000V applications and are used in main battery packs, battery modules, junction ‎boxes, auxiliary circuits, and charging stations. The SMD chip fuses are AEC-Q200 compliant and offer current ratings up to 50 amps and voltage ratings up to 125 VAC with applications such as printers, scanners, servers and notebooks. The brick fuses offer high voltage and current ratings and have been used for many years in various networking and data processing such as POE and POE+ as well as computing, consumer electronics, telecom, and power supply applications. The high-temperature and SMD positive temperature coefficient resettable fuses protect against harmful overcurrent surges and over temperature faults by limiting the flow of dangerously high current during fault conditions. These resettable fuses will reset after power to the circuit is removed. Both PTC fuses are AEC-Q200 compliant and are well-suited for automotive and industrial applications.

      6/26/2023 4:08:43 PM
      Parts are not available