Bel Fuse 0697H Fuses Product Overview | DigiKey Daily
Bel Fuse's 0697H series of slow blow fuses are rated up to 350 volts AC or 100 volts DC and current surges from 250 mA up to 20 A. UL248-14 certified, the radial lead micro fuses can be used in a wide variety of applications including power and consumer electronics. Bel Fuse's 0697H series fuses are available at DigiKey: http://www.digikey.com/en/product-highlight/b/bel-fuse/0697h-series-slow-blow-fuse.