Amphenol ICC MRD Series Locking Connectors | DigiKey Daily
Amphenol ICC offers their MRD series of rugged circular locking connectors. These IP67-rated harsh industrial connectors are available in 2, 3, and 4 position form factors. Locking options include one-third turn bayonet locking as well as quick release metal latches. Panel mount and cable termination options are available with or without finger proof protection. Housing options include all plastic construction with die cast zinc alloy metal shells. The contacts are copper alloy with gold flashing, and offer a current rating up to 10 amps, a voltage rating up to 500 volts AC, and accommodate wire sizes up to 16 gauge. Ideal applications include power generation, smart grid, and LED lighting, as well as medical equipment such as CT, MRI and ultrasonic.