Janesville Tool & Mfg. Inc.
MC-66 Pneumatic Press - Force at 60 PSI 396 lbs. Force at 80 PSI 528 lbs.
Precision Pneumatic Assembly Press with 528 lbs. of force at 80 PSI.
MC-151 Pneumatic Press - Force at 60 PSI 906 lbs. Force at 80 PSI 1,208 lbs.
Precision Pneumatic Assembly Press with 1,208 lbs. of force at 80 PSI.
MC-302 Pneumatic Press - Force at 60 PSI 1,812 lbs. Force at 80 PSI 2,416 lbs.
Precision Pneumatic Assembly Press with 2,416 lbs. of force at 80 PSI.
MC-453 Pneumatic Press - Force at 60 PSI 2,718 lbs. Force at 80 PSI 3,624 lbs.
Precision Pneumatic Assembly Press with 3,624 lbs. of force at 80 PSI.
关于 Janesville Tool & Mfg. Inc.
Since 1959 Janesville Tool's line of Pneumatic and Manual Assembly Presses has offered user-proven reliability and quality construction. All of our air press models feature dual hand anti-tie down/anti-repeat controls. Non-lube operation is possible because the cylinders feature nonmetallic bearings to reduce friction and improve breakaway. All air presses come standard with a three inch stroke length and an adjustable down stop anti-rotate mechanism. All models include solenoid valves with built in adjustable flow controls. Most of our equipment is ready to ship in 24-48 hours.