• Preferred Supplier

Integrated Silicon Solution, Inc. (ISSI)

Image of ISSI Automotive

Automotive Memory Solutions

ISSI is a leading memory supplier to the Automotive Market, with over 20 years of experience in focusing on high-quality and long-term support for its products. ISSI offers an extensive portfolio of SRAM, DRAM, and Flash, with a variety of densities, packages, speeds, and automotive temperature grade ordering options.

Image of ISSI Flash

Complete FLASH Portfolio: Delivering Excellence, Ensuring Longevity

ISSI offers an extensive portfolio of Performance Oriented Flash with High Quality. Our Flash lines include NOR: SPI/QSPI, Parallel, and Octal (xSPI) Flash; NAND: SPI/QSPI, Parallel, and Managed NAND (UFS/eMMC).

Image of ISSI DRAM

Legacy DRAM Featuring DDR3

ISSI's DDR3 is implemented in a variety of applications that require high-speed external memory.

我们的产品

最新产品

具有片上纠错码 (ECC) 的 DRAM

具有片上纠错码 (ECC) 功能的 ISSI DRAM 可简化系统设计、节省功耗并减少电路板上的封装和占用面积。

串行 NAND 闪存

ISSI 串行 NAND 闪存设备提供高密度 SPI 兼容解决方案,支持 x1、x2 和 x4,非常适合工业和汽车应用。

串行 RAM 和四路 RAM 解决方案

ISSI 的串行 RAM 和四路 RAM 提供低引脚数 RAM 解决方案,非常适合医疗和可穿戴应用。

采用 DDR3 的传统 DRAM

ISSI 的 DDR3 DRAM 选项提供 1 Gb 至 16 Gb 的密度,并提供长期支持。

查看全部

精选视频

ISSI eMMC NAND Flash Memory Ideal for Embedded Storage Solutions | Datasheet Preview
ISSI eMMC NAND Flash Memory Ideal for Embedded Storage Solutions | Datasheet Preview
LPDDR4/4X 移动版 SDRAM | Datasheet Preview
LPDDR4/4X 移动版 SDRAM | Datasheet Preview
ISSI LPDDR4/4X Mobile SDRAM | Datasheet Preview
ISSI LPDDR4/4X Mobile SDRAM | Datasheet Preview
查看全部

近期 PTM

SPI Flash
5 minutes
eMMC Product Family
eMMC provides High Reliability, Endurance and full Feature Set, Small footprint, Multiple package options, Industrial Temperature and Automotive Grade along with Long term support.
SPI Flash
5 minutes
SPI Flash
SPI solutions offer multiple advantages over Parallel Flash solutions.
DDR3 DRAM
10 minutes
DDR3 DRAM with ECC
In-DRAM ECC provides an advantage by removing additional requirements
查看全部

关于 Integrated Silicon Solution, Inc. (ISSI)

Integrated Silicon Solution, Inc. (ISSI) 是为下列主要市场设计、开发和销售高性能集成电路的技术领袖:(I) 汽车、(II) 通信、(III) 数字消费、(IV) 工业/医疗。高速、低功耗 SRAM 和中低密度 DRAM 是该公司的主打产品。该公司还设计销售 NOR 闪存产品、高性能模拟和混合信号集成电路。该公司面向高增长市场提供低成本、高质量的半导体产品,并寻求与客户建立长期合作关系。长期以来,该公司一直是存储器产品(包含较低密度和较小批量产品)的可靠供应商,即使在产能紧张的时期亦是如此。

更多内容

对照检索

新闻通讯