Deschner Corporation
Deschner Slimline Kinechek Speed Regulator
Leak-Proof. Food-Grade silicone inside a sealed rolling diaphragm keeps a constant feed rate. Speed is Adjustable. Hardened steel. Available in ½",1",2",3" stroke lengths. Max 1200 lbs.
Deschner Mini-K Kinechek Speed Regulator
Leak-Proof. Same features as the Slimline series, but miniature! Keeps a constant feed rate. Speed is Adjustable. Hardened steel. Available in ½" to 1 1/2" stroke lengths. Max 400 lbs.
Deschner Super-K Kinechek Speed Regulator
Leak-Proof. Same features as the Slimline series, but longer! Keeps a constant feed rate. Speed is Adjustable. Hardened steel. Available in 2" to 6" stroke lengths. Max 1200 lbs.
Deschner Cushioneer Industrial Shock Absorber
The Original Deschner Leak-Proof Industrial Shock Absorber. Adjustable stiffness. Hardened steel. Available in ½", 1", 2"stroke lengths. Max impact load 1600 inch lbs.
Deschner Impacta Industrial Shock Absorber
Cost-efficient self-adjusting industrial shocks. Hardened steel. Available in threaded M14-½", M20-3/4", M25-1", M27-1" stroke. Max impact range 250-900 inch lbs. (see model details).
Tools and Support
关于 Deschner Corporation
DESCHNER CORPORATION is the originator of the KINECHEK leak-proof speed regulator and CUSHIONEER adjustable leak-proof shock absorber. Our company has concentrated on making only the highest quality products possible. We focus on manufacturing a limited number of models but make them versatile enough to suit a vast array of applications. They do not leak fluid or require any maintenance. The simple, streamlined and uncomplicated appearance of every DESCHNER product understates the extraordinary amount of design effort and development that goes into each one.