Amphenol Positronic
我们的产品
最新产品

AP/AK/AW 系列铝制后壳
Amphenol Positronic 的 AP/AK/AW 系列有六种外壳尺寸,提供标准和纤薄选项以及顶部/侧面入口的灵活性。

CT/CS 和 DT/DS 系列后壳
Amphenol Positronic 的 CT/CS 和 DT/DS 系列锌压铸后壳提供外壳尺寸 1 至 4,并具有顶部或侧面入口选项。

电源连接系统和安全护罩
Amphenol Positronic 电源连接系统旨在以合理的价格及时开发适合特定应用的接触装置。

XAVAC® 系列密封连接器
Amphenol Positronic 的 XAVAC® 系列密封连接器满足或超过 MIL-DTL-24308 和 NASA Goddard S-311 的性能要求。
查看全部
精选视频
查看全部关于 Amphenol Positronic
Headquartered in Springfield, Missouri, Positronic, an Amphenol company, has been providing connector solutions worldwide since 1966. A vertically integrated manufacturer of high quality, high reliability interconnect solutions with solid machined contacts, Positronic provides Connector Excellence® through ISO 9001 and AS 9100 certification with a full-service cable and harness plant that adheres to IPC-620 standards. With locations in the US, France, Singapore, India, Indonesia, and China, they are a global presence ready to serve customers wherever needed. Positronic's customer base is largely Military/Defense and Aerospace & Datacom/Telecom. Other industries include Medical, Industrial, and Rail/Transit.
更多内容
DESIGN TOOLS
PRODUCT INFORMATION
- 5G Connectors
- Aerospace Connectors
- Blind Mate Connectors
- Custom Connectors
- D-sub Connectors
- Datacomm Connectors
- Hot Swap Connectors
- IP67 Waterproof Connectors
- M24308 Connectors
- Medical Connectors
- Military Connectors
- Modular Connectors
- OCP Power Connectors
- Power Connectors
- Press-Fit Connectors
- Space Connectors