In summary, the Z16FMC series of motor control MCUs features Zilog/Littelfuse’s ZNEO® CPU, which boasts a highly-optimized instruction set that achieves higher performance per clock cycle with less code space and lower overhead than competing architectures. Optimized for motor control applications, these 16-bit single-cycle CISC devices, available with 128K of internal flash memory, are designed for the control of multiphase AC and DC variable-speed motors. Target applications are large appliances, HVAC and industrial.