Here is the breakdown of some of the features and benefits. The 50MHz core with pipelined architecture provides more than enough power for multitasking and high throughput communications. The Z80 compatible mode makes upgrading a snap. The linear 25 bit mode provides 16-bit performance with an 8-bit processor. On-chip 10/100 Ethernet MAC in eZ80F91 allows quick implementation of networking while reducing component count. Enhanced 9-bit UART’s support literally all asynchronous needs required today and with 256K bytes of Flash and a total of 16K bytes of SRAM, development time is minimized and high performance and throughput are maximized.