As previously mentioned, the ECP180 has class leading efficiency with a very flat efficiency curve over the entire load range. Here this module shows efficiency curves for the 12 and 24 V versions from 10% load to full load. The vertical red line on the graph indicates the efficiency at the maximum convection power rating.