Using the popular industry standard 2” x 4” footprint in a very low 1” profile, the ECP180 sets market leading convection cooled and forced cooled ratings. The forced cooling requirement is just 10 CFM for ease of integration into end equipment. These ratings are enabled by extremely high efficiency ratings of up to 95%. The ECP180 carries IT, Industrial, and medical approvals which, combined with its green power credentials, make it suitable for a wide range of convection and forced cooled applications.