Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Product List
All of Vishay’s Lug Temperature Sensors are manufactured using Vishay’s advanced NTC technology, electrically isolating the thermistor element from the Lug, making them a dependable product for even the most demanding requirements. Offering an extensive range of standard off-the-shelf Lug Thermistors in a variety of mechanical and electrical configurations, these sensors provide solutions for many design issues. For example, the NTCALUG01 series are the most robust and reliably operate up to 150°C. On the opposite end of the range is the NTCALUG03 which due to its small aspect ratio is best suited for applications requiring a quick and accurate response. Additionally, the NTCALUG02A, manufactured using low thermal conductive materials, is ideal for precision applications that require a low thermal gradient for improved accuracy. More details for each series can be found by clicking on the information link next to each product shown here.
PTM Published on: 2018-08-31