Shown here is a look at some of the standard models of the Blackbird, many of which are stocked at DigiKey. There are five different processor options; quad-core, dual-core, and single-core. Available in full industrial temperature (-40° to +85°C) versions, the rugged Blackbird board meets MIL-STD-202G specifications for mechanical shock and vibration. A heat plate is standard on all models of the Blackbird. There are several thermal options for Blackbird including a passive heatsink, a fan to mount on the Passive Heat Sink, and a Heat Pipe mounting adapter. Also available from DigiKey are the common accessories to enable system development: Power supplies, cable kits, Solid State Devices, and a number of expansion boards and mini PCIe expansion modules.