Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
440 DMM-Scope Slide 2

The 440 True RMS DMM Scope offers two instruments in one convenient instrument. The 440 provides a familiar digital multi-meter style dial arrangement combined with function enhancing buttons and large scope display. The 1 Mega Hertz scope update rate captures fast changing electrical signals that slower meters can not capture. Auto set-up intuitively formats parameters for common tests. This enables quick and efficient tests to be performed. Test settings can be manually adjusted to the users specific needs as well. The true RMS - root mean square measurement method - ensures accurate measurements when tests are performed on “noisy” or non-sinusoidal signals.

PTM Published on: 2011-07-14