Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Product List
For its part, the LM3407 is a high efficiency, constant current floating buck regulator. Providing up to 93% efficiency, the LM3407 serves to improve the overall thermal performance of the LED. Since the MOSFET is integrated into the device, it is extremely compact and simple to implement. An external 1% thick-film resistor additionally allows the converter output voltage to adjust as needed to deliver constant current within 10% accuracy to a connected LED string for highly accurate LED regulation. The LM3407 also features a DIM pin to enable PWM dimming, thermal shutdown, and over-current protection.
PTM Published on: 2011-11-03