Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
dynamic-slide11

The D4000 series achieves a 50% or greater improvement in current values compared with the 3000 series. At the same time, mating and height increased only by 14%. Current capacity per unit volume is greater by 32%. 20A of current is achievable with the use of a three position connector with a pitch of 6.35mm, and a voltage rating of 600V. This series is available in wire-to-board, wire-to-panel and wire-to-wire. D5000series connectors are available in wire-to-board, wire-to-panel and wire-to-wire and rated at 630 VAC on a 10.16mm pitch. The current rating dependent on wire size and the number of positions. HTS enclosures are available in wire-to-panel and wire-to-wire. This series is a combination of the proven HTS connector series rectangular connectors and the Dynamic series product family. Up to approximately 30% higher density mounting is possible compared to the high density HTS connectors. The metal hoods and frames of HTS connectors are employed. Sizes and number of positions can be selected to meet the application needs. Dyna-Tap connectors are available in wire-to-panel and wire-to-wire. This series was developed for power supply applications. Dyna-Tap connectors are optimized for branching power from the power supply bus line. In order to cope with 3-phase power systems, which are the most popular in the industry, six position connectors are specified. The Dyna-Clamp kit is available for wire-to-board, wire-to-panel and wire-to-wire. Most connectors mounted outside of factory automation equipment are made of metal because of their robustness, however, connectors made of metal are more costly than those made of plastic. TE added a cable clamp function to the Dynamic series product family made of plastic. This clamp is to be used with the three position 5200 series as a low cost 30A class power distribution connector solution for factory automation equipment.

PTM Published on: 2013-04-23