Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
dynamic-slide10

In the Dynamic series, D1000 is the smallest series for signal lines. The D1000 series occupies 40% less space than the D2000 series. Contacts range from 30-18 AWG with 2.2mm wire insulation diameter maximum. The series consists of the D1110 for 2.0mm centerline and the D1200 series for 2.5mm centerline as the standard type. The D1500 series are for 3.5mm centerline applications. The next smallest in the Dynamic series product family is the D2000, yet they meet the requirements for most industrial applications and are used mainly for signal applications. This series is capable of handling signal lines of up to 250V, with a 2.5mm pitch and will accept 18 AWG wires, with 5A maximum per contact per position. The D2000 series is also available in 3.81mm pitch. The D3000 series is used for both signal circuit and power/power supply. It is able to carry 15A maximum per contact per position (as position count increases this value decreases). This series is available in a full range of connector configurations including wire to wire, panel mounting, free hanging, and horizontal and vertical wire to board mounting. Pitches of 3.81mm with 250V voltage rating and 5.08mm centerlines with 600V voltage rating are available.

PTM Published on: 2013-04-23