Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
MCOIL-Slide7

The MCOIL™ lineup consists of the MD, MA, and MB series. The MD series MCOILs are surface-mount devices with a larger, low profile. The MD series is available in inductances up to 15µH and a maximum current ratings up to 5A. This series is available in a range of footprints from 1.64mm x 1.64mm to 4.9mm x 4.9mm. The MA series from TAIYO YUDEN are small metal coil inductors available in case sizes between 0806/2016 to 1008/2520. This series is available in inductances up to 4.7µH and maximum current ratings up to 3.4A. The MB series is a wire wound, cost effective inductor available in inductances up to 4.7µH and maximum current ratings up to 3.5A. This series is available in case sizes between 0603/1608 to 1008/2520.

PTM Published on: 2012-11-27
PTM Updated on: 2015-05-20