Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Product List
The AM3358 microprocessor, based on the ARM Cortex-A8 processor, is enhanced with image, graphics processing, peripherals, and industrial interface options such as EtherCAT and PROFIBUS. Also, this processor is equipped with an SGX530 3D, 20M Polygons/S 3D graphics accelerator. The standby power draw of this processor is nearly 25 mW, whereas the deep sleep power draw is nearly 7 mW. Even though BBG and BBGW do not have HDMI ports, the HDMI Cape can be used as a shield on top of the BBG and BBGW. It is a general integrated HDMI connector for expanding the BeagleBone to a rich variety of peripherals such as a computer monitor, a video projector, a digital television, or a digital audio device. This board features a standard HDMI receptacle that can be connected to a monitor with a standard HDMI-to-HDMI cable. All HD signals are supported, and the output resolution is 1280 x 720. It also can be used to transmit audio information. This product will make applications based on the BeagleBone board more versatile for different occasions.
PTM Published on: 2018-10-24