Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LED-Slide3

To improve consistency in LED brightness, ROHM has introduced the SML-D15 family of Single Rank LEDs. By providing a single LED brightness rank, circuit designs no longer need to account for large inconsistencies in brightness. The SML-D15 also features high luminous intensity and improved reliability with a wide operating temperature from -40°C to 100°C.

PTM Published on: 2016-02-06
PTM Updated on: 2018-10-01