Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Product List
ROHM’s PICOLED RGB LEDs feature two main products: the small 1 mm x 1 mm SMLP34 and 1.5 mm x 1 mm SMLP36. These products are significantly smaller than standard products. The tiny package reduces the board area requirements by 49% for the SMLP34 and 57% for the SMLP36, which makes them perfect for portable applications and point light source indicators.
PTM Published on: 2011-10-17
PTM Updated on: 2018-08-20