Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
TFPR-Slide7

In summary, Riedon’s non-inductive thin film power resistors provide excellent thermal efficiency and large power handling in a small-sized package. They can be manufactured in any resistance value between 0.02 Ω and 51 kΩ, and power ratings are 20W, 30W, 50W, 100W, or 140W depending on the resistor package-type. The resistors can handle very large power pulses without damage at small pulse widths, and the non-inductive design makes these parts well suited for high-frequency electronics and high-speed pulse circuit applications, and the small size and thin profile of the resistors work well for high density, compact installations.

PTM Published on: 2013-08-26