Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
LED-Slide11

As an example of some of the different types of resistors that are available, axial-leaded wirewound resistors are fairly powerful and have low resistance tolerances. They also have an excellent low temperature coefficient of resistance performance allowing them to operate over a wide temperature range. Riedon’s UT series wirewound resistors offer power ratings up to 13W and a temperature range of -55°C to 250°C.

PTM Published on: 2013-08-13