Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Product List
Panasonic is expanding the product line of Hysteretic control mode DC-DC convertors with integrated FET for POL (Point of Load) applications. Currently Panasonic has two Hysteretic DC-DC converter series: the AN3018 series and NN33 series. The AN3018 series was developed targeting on mobile applications, or any devices which are powered by battery or USB. For applications which require over a 3 A load, they offer the NN33 series. In the next generation, Panasonic is planning products for 50 A load maximums, and expanding its application for PC, server, network infrastructure and so on.
PTM Published on: 2013-03-14