Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List Associated Content
Availability

The low profile lens comes with a wide variety of options depending on the functional usage. For line power applications, the 170 µA current consumption type would be the most cost effective solution, however if low current consumption is a priority such as in battery powered devices, there are 1 µA, 2 µA, and 6 µA options as well. Panasonic also offers both Digital output solutions with various sensitivities for ease of design as well as an Analog type which allows the customer to have full control over the sensitivity of the sensor. Please note that only the digital output with standard detection sensitivity is available for the low current consumption types.

PTM Published on: 2019-12-31