The performance characteristics of the R-series or low VCE(sat) devices are featured here. The DC performance curves illustrate the very low VCE(sat) at 1.37 V at +25ºC and the diode forward voltage of 1.74 V. The AC performance curves show the very low switching losses tested on the 1200 V, 150 A variant, as well as the short circuit withstand time of approximately 8 µs.