This slide highlights some key D2GW specifications. The operating speed for pin plunger models is 30 mm to 500 mm per second and the operating frequency is a maximum of thirty operations per minute. The mechanical and electrical durability of the D2GW is a minimum of 200,000 operations. It is IP67 rated, and the ambient operating temperature is -40°C to +85°C.