Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Product Features

The D2GW product features include its small size which is one of the industry’s smallest classes with a volume ratio that is 62% of conventional models. The installation shape contributes to overall unit size reduction from the mounting slit. Double-sided twin contacts provide high-performance insulation resistance and quiet operating sound due to a unique sliding contact construction. The D2GW is offered with two mounting structure options: side slit or M3 screw mounting. Options for actuators include pin plunger, straight hinge lever, or bent leaf lever. Normally open or normally closed, single pole single throw contact forms, and four terminal types are available to choose from, and molded lead wires, press-fit, solder terminals, or straight PCB terminals are also available.

PTM Published on: 2022-11-22